Part Details for PEL-3031E by GW Instek
Overview of PEL-3031E by GW Instek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEL-3031E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC5277
|
Newark | Prog Dc Electronic Load, 300W, 60A/150V, Product Range:-, Power Rating:300W, Dc Load Type:Programmable, Operating Voltage Min:1V, Operating Voltage Max:150V, Operating Current Max:60A, Manufacturer Warranty:- Rohs Compliant: Yes |Gw Instek PEL-3031E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,793.0000 | Buy Now |
DISTI #
PEL-3031E
|
TME | Electronic load, 1÷150V, 0÷60A, 300W, PEL-3000E, 100÷240VAC Min Qty: 1 | 1 |
|
$1,828.3200 | Buy Now |