Part Details for PEI392J2A by MERITEK Electronics Corporation
Overview of PEI392J2A by MERITEK Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEI392J2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 14 | 766 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | 720 |
|
$0.1104 / $0.3680 | Buy Now | |
|
Quest Components | 612 |
|
$0.1000 / $0.5000 | Buy Now |
Part Details for PEI392J2A
PEI392J2A CAD Models
PEI392J2A Part Data Attributes
|
PEI392J2A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PEI392J2A
MERITEK Electronics Corporation
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PEI392J2A
This table gives cross-reference parts and alternative options found for PEI392J2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEI392J2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEI392J2ATR | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | PEI392J2A vs PEI392J2ATR |
AML392J100ACK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PEI392J2A vs AML392J100ACK |
AML392J100RCK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PEI392J2A vs AML392J100RCK |
AML392J100BCK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PEI392J2A vs AML392J100BCK |
AML392J100RB | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | PEI392J2A vs AML392J100RB |
AML392J100AB | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | PEI392J2A vs AML392J100AB |