Part Details for PEI222J2AF55 by Hitano Enterprise Corp
Overview of PEI222J2AF55 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PEI222J2AF55
PEI222J2AF55 CAD Models
PEI222J2AF55 Part Data Attributes
|
PEI222J2AF55
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
PEI222J2AF55
Hitano Enterprise Corp
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 | |
Terminal Finish | NOT SPECIFIED |