PEH532PDG4470M2
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT

Overview of PEH532PDG4470M2 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PEH532PDG4470M2 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-PEH532PDG4470M2-ND
DigiKey CAP ALUM SNAP-IN 105C Min Qty: 1000 Lead time: 30 Weeks Container: Box Temporarily Out of Stock
  • 1,000 $7.4467
$7.4467 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 28 Weeks 0
  • 1,000 $7.8700
$7.8700 Buy Now

CAD Models for PEH532PDG4470M2 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PEH532PDG4470M2 by KEMET Corporation

PEH532PDG4470M2
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
KEMET
Capacitance
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
ESR
47 mΩ
JESD-609 Code
e3
Leakage Current
1.41 mA
Length
50 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
4000 mA
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. PEH532PDG4470M2
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for PEH532PDG4470M2

This table gives cross-reference parts and alternative options found for PEH532PDG4470M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEH532PDG4470M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LG100M4700BPF-3550 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation PEH532PDG4470M2 vs LG100M4700BPF-3550
ALC80F472DF100 Aluminum Electrolytic Capacitor, KEMET Corporation PEH532PDG4470M2 vs ALC80F472DF100
ELG478M100AT6AV Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount KEMET Corporation PEH532PDG4470M2 vs ELG478M100AT6AV
ECEC2AA472EA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4700uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT Panasonic Electronic Components PEH532PDG4470M2 vs ECEC2AA472EA
B41252A9478M060 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation PEH532PDG4470M2 vs B41252A9478M060
ELD478M100AT6AA Aluminum Electrolytic Capacitor, KEMET Corporation PEH532PDG4470M2 vs ELD478M100AT6AA
LG100M4700BP343550 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation PEH532PDG4470M2 vs LG100M4700BP343550
ALF80C472DF100 Aluminum Electrolytic Capacitor, KEMET Corporation PEH532PDG4470M2 vs ALF80C472DF100
LGY2A472MEKC50 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4700uF, Nichicon Corporation PEH532PDG4470M2 vs LGY2A472MEKC50
LG100M4700BPF43550 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation PEH532PDG4470M2 vs LG100M4700BPF43550

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PEH532PDG4470M2 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PEH532PDG4470M2 by KEMET Corporation

Select Manufacturer
Which Manufacturer of PEH532PDG4470M2 would you like to use for your alert(s)?
  • Please alert me when PEH532PDG4470M2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PEH532PDG4470M2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PEH532PDG4470M2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PEH532PDG4470M2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PEH532PDG4470M2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PEH532PDG4470M2 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: