-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEH532JAC4390M2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PEH532JAC4390M2
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 97 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.4095 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for PEH532JAC4390M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEH532JAC4390M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG035M3900BP5-2230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3900uF, | YAGEO Corporation | PEH532JAC4390M2 vs LG035M3900BP5-2230 |
ELD398M035AQ2AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | PEH532JAC4390M2 vs ELD398M035AQ2AA |
HK1V398M22030HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | PEH532JAC4390M2 vs HK1V398M22030HA |
MALIEYH07LV439F02K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 3900 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | PEH532JAC4390M2 vs MALIEYH07LV439F02K |
B41252B7398M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3900uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | PEH532JAC4390M2 vs B41252B7398M002 |
LGY1V392MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3900uF, | Nichicon Corporation | PEH532JAC4390M2 vs LGY1V392MERZHA |
LV035M3900BP4-2230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3900uF, | YAGEO Corporation | PEH532JAC4390M2 vs LV035M3900BP4-2230 |
2392LEM2230LHN4110 | CAP,AL2O3,3.9MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | PEH532JAC4390M2 vs 2392LEM2230LHN4110 |
ECS1VBW392MLL10220030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3900uF, | Nantong Jianghai Capacitor Co Ltd | PEH532JAC4390M2 vs ECS1VBW392MLL10220030 |
398LMB035M2BD | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | PEH532JAC4390M2 vs 398LMB035M2BD |