PEH200ZH3470MB2
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 470uF, Stud Mount, CAN, ROHS COMPLIANT

Overview of PEH200ZH3470MB2 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PEH200ZH3470MB2 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 90AC6834
Newark 470Uf V 5V |Kemet PEH200ZH3470MB2 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $19.3600
  • 25 $18.0500
  • 50 $15.8400
  • 100 $14.7300
  • 250 $14.2200
  • 500 $13.2100
$13.2100 / $19.3600 Buy Now
DISTI # 399-PEH200ZH3470MB2-ND
DigiKey CAP ALUM SCRW TERM 85C Min Qty: 96 Lead time: 31 Weeks Container: Box Temporarily Out of Stock
  • 96 $14.0547
$14.0547 Buy Now
DISTI # C1S408408638300
Chip1Stop Capacitor Aluminum 96
  • 24 $30.1000
  • 48 $27.0000
  • 72 $26.8000
$26.8000 / $30.1000 Buy Now

CAD Models for PEH200ZH3470MB2 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PEH200ZH3470MB2 by KEMET Corporation

PEH200ZH3470MB2
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.55
Samacsys Manufacturer
KEMET
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
50 mm
Dielectric Material
ALUMINUM (WET)
ESR
280 mΩ
Leakage Current
4.705 mA
Length
75 mm
Mounting Feature
STUD MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Screw Ends
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
500 V
Ripple Current
4200 mA
Surface Mount
NO
Terminal Shape
SCREW
Want to compare parts?
  1. PEH200ZH3470MB2
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 470uF, Stud Mount, CAN, ROHS COMPLIANT
    VS

Related Parts for PEH200ZH3470MB2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PEH200ZH3470MB2 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PEH200ZH3470MB2 by KEMET Corporation

  • Please alert me when PEH200ZH3470MB2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PEH200ZH3470MB2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PEH200ZH3470MB2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PEH200ZH3470MB2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PEH200ZH3470MB2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PEH200ZH3470MB2 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: