-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P0716
|
Newark | Electrolytic Capacitor, Long Life, Peh200 Series, 4700 F, 20%, 100 V, 35 Mm, 0.031 Ohm Rohs Compliant: Yes |Kemet PEH200PD4470MU2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$26.5800 / $34.4400 | Buy Now |
DISTI #
399-PEH200PD4470MU2-ND
|
DigiKey | CAP ALUM 4700UF 20% 100V SCREW Min Qty: 1 Lead time: 31 Weeks Container: Box |
89 In Stock |
|
$22.9300 / $24.7500 | Buy Now |
DISTI #
80-PEH200PD4470MU2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 4700uF 100VDC 20% RoHS: Compliant | 7 |
|
$25.5600 / $33.1200 | Buy Now |
DISTI #
70395237
|
RS | 4700uF 100V dc ALUM Electrolytic Cap Can - Screw Terminals, Radial, PEH200 Series | KEMET PEH200PD4470MU2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$30.1100 / $33.4500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
1608 Partner Stock |
|
$25.1000 / $27.1100 | Buy Now |
DISTI #
36826835
|
Verical | Cap Aluminum Lytic 4700uF 100V 20%( 35 X 95mm) Screw Terminal 0.031 Ohm 10300mA 10000h 85°C Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 1358 |
|
$24.3000 / $26.2500 | Buy Now |
DISTI #
65687319
|
Verical | Cap Aluminum Lytic 4700uF 100V 20%( 35 X 95mm) Screw Terminal 0.031 Ohm 10300mA 10000h 85°C Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 250 |
|
$24.3000 / $26.2500 | Buy Now |
|
Bristol Electronics | 1100 |
|
RFQ | ||
DISTI #
PEH200PD4470MU2
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 4700uF 100VDC 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$25.1300 / $25.6300 | Buy Now |
DISTI #
PEH200PD4470MU2
|
TME | Capacitor: electrolytic, low ESR, 4700uF, 100VDC, Ø35x95mm, ±20% Min Qty: 1 | 1 |
|
$23.1800 / $25.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEH200PD4470MU2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PEH200PD4470MU2
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 31 mΩ | |
Leakage Current | 5.41 mA | |
Length | 95 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 10300 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |