-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 2700uF, Stud Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R1961
|
Newark | 2700Ufv 6V |Kemet PEH200OO427AMB2 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.0900 / $82.9700 | Buy Now |
DISTI #
399-PEH200OO427AMB2-ND
|
DigiKey | CAP ALUM 2700UF 20% 420V SCREW Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
95 In Stock |
|
$76.3684 / $95.0900 | Buy Now |
DISTI #
PEH200OO427AMB2
|
Avnet Americas | Cap Aluminum 2700uF 420V 20% (66.6 X 109.2mm) Stud Mount Aluminum Cylindrical Can 0.024 Ohm 12400mA 12600 hr 85°C Bulk - Boxed Product (Development Kits) (Alt: PEH200OO427AMB2) RoHS: Compliant Min Qty: 96 Package Multiple: 16 Lead time: 34 Weeks, 0 Days Container: Box | 0 |
|
$91.2054 / $108.8581 | Buy Now |
DISTI #
80-PEH200OO427AMBA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 420volts 2700uF 20% With Mounting Stud RoHS: Compliant | 169 |
|
$80.2200 / $93.1900 | Buy Now |
DISTI #
PEH200OO427AMB2
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 420volts 2700uF 20% With Mounting Stud RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 16 Container: Bulk | Americas - 0 |
|
$77.8600 | Buy Now |
DISTI #
PEH200OO427AMB2
|
Avnet Americas | Cap Aluminum 2700uF 420V 20% (66.6 X 109.2mm) Stud Mount Aluminum Cylindrical Can 0.024 Ohm 12400mA 12600 hr 85°C Bulk - Boxed Product (Development Kits) (Alt: PEH200OO427AMB2) RoHS: Compliant Min Qty: 96 Package Multiple: 16 Lead time: 34 Weeks, 0 Days Container: Box | 0 |
|
$91.2054 / $108.8581 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEH200OO427AMB2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PEH200OO427AMB2
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 2700uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 65 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 24 mΩ | |
Leakage Current | 7.402 mA | |
Length | 105 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 12400 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |