-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P0707
|
Newark | Electrolytic Capacitor, Long Life, Peh200 Series, 4700 F, 20%, 63 V, 35 Mm, 0.032 Ohm Rohs Compliant: Yes |Kemet PEH200MA4470MB2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$16.4800 / $17.7900 | Buy Now |
DISTI #
399-5648-ND
|
DigiKey | CAP ALUM 4700UF 20% 63V SCREW CH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
74 In Stock |
|
$15.8540 / $17.1100 | Buy Now |
DISTI #
PEH200MA4470MB2
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4700 uF, 63 V, ? 20%, Screw - Boxed Product (Development Kits) (Alt: PEH200MA4470MB2) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 23 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
80-PEH200MA4470MB2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 63V4700uF Screw Term With Mounting Stud RoHS: Compliant | 83 |
|
$15.8500 / $17.1100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 50 | 0 |
|
$16.9200 | Buy Now |
DISTI #
PEH200MA4470MB2
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 63V4700uF Screw Term With Mounting Stud RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$15.8500 | Buy Now |
DISTI #
PEH200MA4470MB2
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700 uF, 63 V, � 20%, Screw (Alt: PEH200MA4470MB2) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEH200MA4470MB2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PEH200MA4470MB2
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 32 mΩ | |
Leakage Current | 4.8883 mA | |
Length | 51 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 9000 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |
This table gives cross-reference parts and alternative options found for PEH200MA4470MB2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEH200MA4470MB2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PEH200MA4470MU2 | KEMET Corporation | $17.4775 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, CAN, ROHS COMPLIANT | PEH200MA4470MB2 vs PEH200MA4470MU2 |