-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 100000uF, Stud Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-5654-ND
|
DigiKey | CAP ALUM 100000UF 20% 40V SCREW Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
1 In Stock |
|
$57.1200 | Buy Now |
DISTI #
80-PEH200KO6100MB2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 40V 100000uF Screw T With Mounting Stud RoHS: Compliant | 34 |
|
$57.1200 | Buy Now |
DISTI #
70395442
|
RS | 0.1F 40V dc ALUM Electrolytic Cap Can - Screw Terminals, Radial, PEH200 Series | KEMET PEH200KO6100MB2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$128.9400 / $144.8700 | RFQ |
DISTI #
77343737
|
Verical | Cap Aluminum Lytic 0.1F 40V 20% (66.6 X 109.2mm) Screw Terminal 0.008 Ohm 24900mA 15000h 85°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$80.8784 / $111.2794 | Buy Now |
DISTI #
PEH200KO6100MB2
|
IBS Electronics | Cap Aluminum 0.1F 40V 20% (66.6 X 109.2mm) Stud Mount Screw Terminal 0.008 Ohm 24900mA 12600h 85 C Bulk Min Qty: 8 Package Multiple: 1 | 14 |
|
$118.8070 | Buy Now |
DISTI #
PEH200KO6100MB2
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 0.1 F, 40 V, � 20%, Screw (Alt: PEH200KO6100MB2) RoHS: Compliant Min Qty: 96 Package Multiple: 16 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEH200KO6100MB2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PEH200KO6100MB2
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 100000uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 65 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 8 mΩ | |
Leakage Current | 16 mA | |
Length | 105 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 24900 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |