-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF, Stud Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-PEH200HC5220MB2-ND
|
DigiKey | CAP ALUM 22000UF 20% 25V SCREW Min Qty: 1 Lead time: 31 Weeks Container: Box |
80 In Stock |
|
$18.3980 / $26.8900 | Buy Now |
DISTI #
80-PEH200HC5220MB2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 22000uF 25VDC 20% With Mounting Stud RoHS: Compliant | 40 |
|
$19.3700 / $26.8800 | Buy Now |
DISTI #
70395434
|
RS | 22000uF 25V dc ALUM Electrolytic Cap Can - Screw Terminals, Radial, PEH200 Series | KEMET PEH200HC5220MB2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$20.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
150 Partner Stock |
|
$25.0600 / $35.4800 | Buy Now |
DISTI #
PEH200HC5220MB2
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 22000uF 25VDC 20% With Mounting Stud RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$18.3600 / $19.0900 | Buy Now |
DISTI #
PEH200HC5220MB2
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22000 uF, 25 V, � 20%, Screw (Alt: PEH200HC5220MB2) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEH200HC5220MB2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PEH200HC5220MB2
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 17 mΩ | |
Leakage Current | 5.65 mA | |
Length | 75 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 15200 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |