PEH169MA4220QB2
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 2200uF, Stud Mount, CAN, ROHS COMPLIANT

Overview of PEH169MA4220QB2 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PEH169MA4220QB2 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 61AK2383
Newark Elec Cap, 2200Uf, 63V, Screw Rohs Compliant: Yes |Kemet PEH169MA4220QB2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $24.3500
  • 10 $22.4200
  • 25 $21.1400
  • 50 $19.8600
  • 100 $17.3300
  • 250 $16.9500
  • 500 $16.3300
$16.3300 / $24.3500 Buy Now
DISTI # 87R0573
Newark 2200Uf 3Vv Rohs Compliant: Yes |Kemet PEH169MA4220QB2 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $16.1500
  • 100 $15.7900
  • 250 $15.3100
$15.3100 / $16.1500 Buy Now
DISTI # 399-12294-ND
DigiKey CAP ALUM 2200UF 63V SCREW CHAS M Min Qty: 1 Lead time: 31 Weeks Container: Bulk 99
In Stock
  • 1 $27.0800
  • 10 $20.1560
  • 50 $17.3406
  • 100 $16.4597
  • 500 $14.9536
$14.9536 / $27.0800 Buy Now
DISTI # 80-PEH169MA4220QB2
Mouser Electronics Aluminum Electrolytic Capacitors - Screw Terminal 63V 2200uF -10/30% 7000Hrs RoHS: Compliant 346
  • 1 $23.4100
  • 10 $21.5600
  • 50 $19.1000
  • 100 $16.6600
  • 250 $16.3000
  • 500 $15.7000
$15.7000 / $23.4100 Buy Now
DISTI # 70593080
RS Capacitor, Aluminum Electrolytic,2200 uF,-10,+30%,63 VDC, Screw Terminal,35x51mm | KEMET PEH169MA4220QB2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $23.6400
  • 500 $22.4600
  • 1,000 $21.2800
  • 2,000 $20.1000
$20.1000 / $23.6400 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 28 Weeks 0
  • 100 $15.9500
$15.9500 Buy Now

CAD Models for PEH169MA4220QB2 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PEH169MA4220QB2 by KEMET Corporation

PEH169MA4220QB2
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
KEMET
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
36.6 mm
Dielectric Material
ALUMINUM (WET)
ESR
46 mΩ
Leakage Current
4.4158 mA
Length
51.5 mm
Mounting Feature
STUD MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
CAN
Polarity
POLARIZED
Positive Tolerance
30%
Rated (DC) Voltage (URdc)
63 V
Reference Standard
IEC60384-4
Ripple Current
4100 mA
Surface Mount
NO
Terminal Shape
SCREW
Want to compare parts?
  1. PEH169MA4220QB2
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 2200uF, Stud Mount, CAN, ROHS COMPLIANT
    VS

Related Parts for PEH169MA4220QB2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PEH169MA4220QB2 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PEH169MA4220QB2 by KEMET Corporation

Select Manufacturer
Which Manufacturer of PEH169MA4220QB2 would you like to use for your alert(s)?
  • Please alert me when PEH169MA4220QB2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PEH169MA4220QB2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PEH169MA4220QB2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PEH169MA4220QB2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PEH169MA4220QB2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PEH169MA4220QB2 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: