PEH169HA510VMU2
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Stud Mount, CAN, ROHS COMPLIANT

Overview of PEH169HA510VMU2 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PEH169HA510VMU2 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-PEH169HA510VMU2-ND
DigiKey CAP ALUM SCREW TERM 105C Min Qty: 100 Lead time: 31 Weeks Container: Box Temporarily Out of Stock
  • 100 $8.1551
$8.1551 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 28 Weeks 0
  • 100 $7.4800
$7.4800 Buy Now

CAD Models for PEH169HA510VMU2 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PEH169HA510VMU2 by KEMET Corporation

PEH169HA510VMU2
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
KEMET
Capacitance
10000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
36.6 mm
Dielectric Material
ALUMINUM (WET)
ESR
24 mΩ
Leakage Current
4.75 mA
Length
51.5 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Screw Ends
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
IEC60384-4
Ripple Current
9600 mA
Surface Mount
NO
Terminal Shape
SCREW
Want to compare parts?
  1. PEH169HA510VMU2
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Stud Mount, CAN, ROHS COMPLIANT
    VS

Alternate Parts for PEH169HA510VMU2

This table gives cross-reference parts and alternative options found for PEH169HA510VMU2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEH169HA510VMU2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PEH169HA510VMB2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Stud Mount, CAN, ROHS COMPLIANT KEMET Corporation PEH169HA510VMU2 vs PEH169HA510VMB2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PEH169HA510VMU2 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PEH169HA510VMU2 by KEMET Corporation

Select Manufacturer
Which Manufacturer of PEH169HA510VMU2 would you like to use for your alert(s)?
  • Please alert me when PEH169HA510VMU2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PEH169HA510VMU2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PEH169HA510VMU2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PEH169HA510VMU2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PEH169HA510VMU2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PEH169HA510VMU2 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: