Part Details for PEG226KL4270QE1 by KEMET Corporation
Overview of PEG226KL4270QE1 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEG226KL4270QE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y3645
|
Newark | 2700 30%v |Kemet PEG226KL4270QE1 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4000 / $6.9200 | Buy Now |
DISTI #
399-7540-ND
|
DigiKey | CAP ALUM 2700UF 40V AXIAL TH Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
161 In Stock |
|
$6.6370 / $9.8200 | Buy Now |
DISTI #
V99:2348_18812142
|
Arrow Electronics | Cap Aluminum Lytic 2700uF 40V -10% to 30% (20 X 46mm) Axial 0.032 Ohm 10100mA 2000h 150°C Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2142 | Americas - 74 |
|
$5.4870 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1050 Package Multiple: 75 | 0 |
|
$5.7700 | Buy Now |
DISTI #
77320243
|
Verical | Cap Aluminum Lytic 2700uF 40V -10% to 30% (20 X 46mm) Axial 0.032 Ohm 10100mA 2000h 150°C Box RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 638 |
|
$5.4460 | Buy Now |
DISTI #
61338332
|
Verical | Cap Aluminum Lytic 2700uF 40V -10% to 30% (20 X 46mm) Axial 0.032 Ohm 10100mA 2000h 150°C Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2142 | Americas - 74 |
|
$5.4870 | Buy Now |
DISTI #
PEG226KL4270QE1
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2700 uF, 40 V, -10%, +30%, 8400 hours @ 125�C, Axial Leaded (Alt: PEG226KL4270QE1) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PEG226KL4270QE1
PEG226KL4270QE1 CAD Models
PEG226KL4270QE1 Part Data Attributes
|
PEG226KL4270QE1
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PEG226KL4270QE1
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 2700uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 20.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 32 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.328 mA | |
Length | 42.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 40 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2765 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for PEG226KL4270QE1
This table gives cross-reference parts and alternative options found for PEG226KL4270QE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEG226KL4270QE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEG220KL4270QE1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 2700uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | PEG226KL4270QE1 vs PEG220KL4270QE1 |