-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC6673
|
Newark | 1200 20%v |Kemet PEG225KF4120ME1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2300 / $4.7800 | Buy Now |
DISTI #
2266-PEG225KF4120ME1-ND
|
DigiKey | CAP ALUM 1200UF 20% 40V AXIAL TH Min Qty: 1 Lead time: 33 Weeks Container: Tray MARKETPLACE PRODUCT |
101 In Stock |
|
$5.3300 / $5.4300 | Buy Now |
DISTI #
399-18284-ND
|
DigiKey | CAP ALUM 1200UF 20% 40V AXIAL TH Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
1 In Stock |
|
$7.3300 | Buy Now |
DISTI #
70415558
|
RS | 1200uF 40VdcALUM Electrolytic CapAxial, Can, PEG225 SER 1500 h@+150 C/Ir 16x29mm | KEMET PEG225KF4120ME1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2900 / $7.4000 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 100 | 0 |
|
$4.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
101 Partner Stock |
|
$4.7700 / $5.1500 | Buy Now |
DISTI #
77317597
|
Verical | Cap Aluminum Lytic 1200uF 40V 20% (16 X 29mm) Axial 0.08 Ohm 5800mA 1500h 150°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 627 |
|
$5.9000 / $6.7752 | Buy Now |
DISTI #
24549777
|
Verical | Cap Aluminum Lytic 1200uF 40V 20% (16 X 29mm) Axial 0.08 Ohm 5800mA 1500h 150°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 101 |
|
$5.0000 / $5.0900 | Buy Now |
DISTI #
PEG225KF4120ME1
|
IBS Electronics | Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 40V, 20% +, Tol, 20% -Tol, 1200Uf, Min Qty: 164 Package Multiple: 1 | 728 |
|
$5.2910 | Buy Now |
DISTI #
PEG225KF4120ME1
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1200 uF, 40 V, � 20%, 6300 hours @ 125�C, Axial Leaded (Alt: PEG225KF4120ME1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEG225KF4120ME1
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PEG225KF4120ME1
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.148 mA | |
Length | 26.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Reference Standard | AEC-Q200; IEC60384-4 | |
Ripple Current | 16600 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |