Part Details for PEG124YJ2330QL1 by KEMET Corporation
Overview of PEG124YJ2330QL1 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEG124YJ2330QL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-7566-ND
|
DigiKey | CAP ALUM 33UF 450V AXIAL TH Lead time: 38 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
70415497
|
RS | 33uF 450VdcALUM Electrolytic CapAxial, Can, PEG124 SER 22000 h@+105 C/Ir 20x37mm | KEMET PEG124YJ2330QL1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3100 / $10.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 125 Lead time: 28 Weeks | 0 |
|
$6.3700 | Buy Now |
DISTI #
PEG124YJ2330QL1
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 450 V, -10%, +30%, 22000 hours @ 105�C, Axial Leaded (Alt: PEG124YJ2330QL1) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
A142MP330Q450A
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 450 V, -10%, +30%, 22000 hours @ 105�C, Axial Leaded (Alt: A142MP330Q450A) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PEG124YJ2330QL1
PEG124YJ2330QL1 CAD Models
PEG124YJ2330QL1 Part Data Attributes
|
PEG124YJ2330QL1
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PEG124YJ2330QL1
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 30% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1600 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0931 mA | |
Length | 37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 306 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for PEG124YJ2330QL1
This table gives cross-reference parts and alternative options found for PEG124YJ2330QL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEG124YJ2330QL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEG124YJ2330QE4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 30% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | PEG124YJ2330QL1 vs PEG124YJ2330QE4 |