-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC6540
|
Newark | 10 -1% 64V |Kemet PEG124MA2100QL1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $3.0400 | Buy Now |
DISTI #
399-PEG124MA2100QL1-ND
|
DigiKey | CAP ALUM 10UF 20% 63V AXIAL Lead time: 38 Weeks Container: Box | Limited Supply - Call |
|
Buy Now | |
DISTI #
PEG124MA2100QL1
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 63 V, -10%, +30%, 2000 hours @ 125�C, Axial Leaded (Alt: PEG124MA2100QL1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
PEG124MA2100QL1
|
Avnet Asia | Aluminum Electrolytic Capacitor, 10 uF, 63 V, -10%, +30%, 2000 hours @ 125°C, Axial Leaded (Alt: PEG124MA2100QL1) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 141 Weeks, 3 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEG124MA2100QL1
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PEG124MA2100QL1
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 5900 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0063 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 76 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |