-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC6522
|
Newark | 33 -1% 40V |Kemet PEG124KA2330QT1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4500 / $3.1300 | Buy Now |
DISTI #
399-PEG124KA2330QT1-ND
|
DigiKey | CAP ALUM 33UF 40V AXIAL Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4914 | Buy Now |
DISTI #
80-PEG124KA2330QT1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 40V 33uF 125C 2k Hour Axial RoHS: Compliant | 0 |
|
$2.5800 | Order Now |
DISTI #
PEG124KA2330QT1
|
Avnet Asia | Aluminum Electrolytic Capacitor, 33 uF, 40 V, -10% to 30%, 2000 hours @ 125°C, Radial Leaded (Alt: PEG124KA2330QT1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 141 Weeks, 3 Days | 0 |
|
$2.0624 / $2.3238 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEG124KA2330QT1
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PEG124KA2330QT1
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2900 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.00796 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 40 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 153 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |