-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC6506
|
Newark | 100 - 30%v |Kemet PEG124HB3100QT1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4000 / $3.0700 | Buy Now |
DISTI #
399-PEG124HB3100QT1-ND
|
DigiKey | CAP ALUM 100UF 25V AXIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
500 In Stock |
|
$2.3925 / $4.6900 | Buy Now |
DISTI #
80-PEG124HB3100QT1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 25V 100uF 125C 2k Hour Axial RoHS: Compliant | 862 |
|
$2.4300 / $4.6900 | Buy Now |
DISTI #
PEG124HB3100QT1
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 25V 100uF 125C 2k Hour Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.3200 / $2.5600 | Buy Now |
DISTI #
PEG124HB3100QT1
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 25 V, -10%, +30%, 2000 hours @ 125�C, Axial Leaded (Alt: PEG124HB3100QT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEG124HB3100QT1
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PEG124HB3100QT1
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1200 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0115 mA | |
Length | 29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 255 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |