Part Details for PEG124GA3100QL1 by KEMET Corporation
Overview of PEG124GA3100QL1 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEG124GA3100QL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC6482
|
Newark | 100 - 30%v |Kemet PEG124GA3100QL1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $3.1200 | Buy Now |
DISTI #
399-PEG124GA3100QL1-ND
|
DigiKey | CAP ALUM 100UF 16V AXIAL Lead time: 38 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
PEG124GA3100QL1
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 16 V, -10%, +30%, 2000 hours @ 125�C, Axial Leaded (Alt: PEG124GA3100QL1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for PEG124GA3100QL1
PEG124GA3100QL1 CAD Models
PEG124GA3100QL1 Part Data Attributes:
|
PEG124GA3100QL1
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PEG124GA3100QL1
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 30% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1700 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0088 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 191 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for PEG124GA3100QL1
This table gives cross-reference parts and alternative options found for PEG124GA3100QL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEG124GA3100QL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEG124GA3100QE4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 30% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | PEG124GA3100QL1 vs PEG124GA3100QE4 |