Part Details for PEG10DS-HAR by Crane Connectors
Overview of PEG10DS-HAR by Crane Connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10095572-15R050HLF | Amphenol Communications Solutions | SATA 15P Power Cable Harness |
Part Details for PEG10DS-HAR
PEG10DS-HAR CAD Models
PEG10DS-HAR Part Data Attributes
|
PEG10DS-HAR
Crane Connectors
Buy Now
Datasheet
|
Compare Parts:
PEG10DS-HAR
Crane Connectors
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRANE CONNECTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.198 inch | |
Body Depth | 0.098 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PEG10DS-HAR
This table gives cross-reference parts and alternative options found for PEG10DS-HAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEG10DS-HAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEG10DS-TBR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle | Crane Connectors | PEG10DS-HAR vs PEG10DS-TBR |
102973-5 | 10 MODII HDR DRST B/A .100CL | TE Connectivity | PEG10DS-HAR vs 102973-5 |
PEG10DS-LBR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle | Crane Connectors | PEG10DS-HAR vs PEG10DS-LBR |
102619-3 | 10 MODII HDR DRST SHRD .100CL | TE Connectivity | PEG10DS-HAR vs 102619-3 |
PEG10DS-HBR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle | Crane Connectors | PEG10DS-HAR vs PEG10DS-HBR |
PEG10DS-HBK | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle | Crane Connectors | PEG10DS-HAR vs PEG10DS-HBK |
5-146252-5 | 10 MODII HDR DRST B/A .100 LF | TE Connectivity | PEG10DS-HAR vs 5-146252-5 |
146258-5 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | PEG10DS-HAR vs 146258-5 |
PEG10DS-MBR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle | Crane Connectors | PEG10DS-HAR vs PEG10DS-MBR |