PEG02SS-LBR
Description: Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle

Overview of PEG02SS-LBR by Crane Connectors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems

Price & Stock for PEG02SS-LBR by Crane Connectors

Part # Manufacturer Description Stock Price Buy
Bisco Industries   77
Buy Now

CAD Models for PEG02SS-LBR by Crane Connectors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PEG02SS-LBR by Crane Connectors

PEG02SS-LBR
Crane Connectors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
CRANE CONNECTORS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.096 inch
Body Depth
0.098 inch
Body Length
0.2 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
2100VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
50000000000 Ω
Insulator Color
WHITE
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
10u inch
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.125 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
2
UL Flammability Code
94V-0
Want to compare parts?
  1. PEG02SS-LBR
    Crane Connectors
    Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PEG02SS-LBR by Crane Connectors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PEG02SS-LBR by Crane Connectors

Select Manufacturer
Which Manufacturer of PEG02SS-LBR would you like to use for your alert(s)?
  • Please alert me when PEG02SS-LBR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PEG02SS-LBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PEG02SS-LBR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PEG02SS-LBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PEG02SS-LBR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PEG02SS-LBR by Crane Connectors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: