PEG02SS-HART165
Description: Board Connector

Overview of PEG02SS-HART165 by Mueller Electric Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems

CAD Models for PEG02SS-HART165 by Mueller Electric Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PEG02SS-HART165 by Mueller Electric Company

PEG02SS-HART165
Mueller Electric Company
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MUELLER ELECTRIC CO
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
2
UL Flammability Code
94V-0
Want to compare parts?
  1. PEG02SS-HART165
    Mueller Electric Company
    Board Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PEG02SS-HART165 by Mueller Electric Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PEG02SS-HART165 by Mueller Electric Company

Select Manufacturer
Which Manufacturer of PEG02SS-HART165 would you like to use for your alert(s)?
  • Please alert me when PEG02SS-HART165 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PEG02SS-HART165 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PEG02SS-HART165 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PEG02SS-HART165 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PEG02SS-HART165.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PEG02SS-HART165 by Mueller Electric Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: