Part Details for PEF22552EV11 by Intel Corporation
Overview of PEF22552EV11 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Robotics and Drones
Part Details for PEF22552EV11
PEF22552EV11 CAD Models
PEF22552EV11 Part Data Attributes
|
PEF22552EV11
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
PEF22552EV11
Intel Corporation
Interface Circuit,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-29 | |
Carrier Type | CEPT PCM-30/E-1 | |
Carrier Type (2) | T-1(DS1) | |
Number of Functions | 2 | |
Supply Current-Max | 165 mA | |
Supply Voltage-Nom | 1.8 V | |
Telecom IC Type | FRAMER |