Part Details for PEF20532 by Intel Corporation
Overview of PEF20532 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PEF20532
PEF20532 CAD Models
PEF20532 Part Data Attributes
|
PEF20532
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
PEF20532
Intel Corporation
Serial I/O Controller, 2 Channel(s), 2MBps, CMOS, PQFP100, PLASTIC, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INTEL CORP | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 8 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC | |
Data Encoding/Decoding Method | NRZ; NRZI; FM; BIPH-LEVEL(MANCHESTER) | |
Data Transfer Rate-Max | 2 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for PEF20532
This table gives cross-reference parts and alternative options found for PEF20532. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEF20532, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEB20532 | Serial I/O Controller, 2 Channel(s), 2MBps, CMOS, PQFP100, PLASTIC, TQFP-100 | Lantiq | PEF20532 vs PEB20532 |
PEF20532 | Serial I/O Controller, 2 Channel(s), 2MBps, CMOS, PQFP100, PLASTIC, TQFP-100 | Lantiq | PEF20532 vs PEF20532 |
PEF20532 | Serial I/O Controller, 2 Channel(s), 2MBps, CMOS, PQFP100, PLASTIC, TQFP-100 | Infineon Technologies AG | PEF20532 vs PEF20532 |