Part Details for PEF20532 by Infineon Technologies AG
Results Overview of PEF20532 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PEF20532 Information
PEF20532 by Infineon Technologies AG is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for PEF20532
PEF20532 CAD Models
PEF20532 Part Data Attributes
|
PEF20532
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PEF20532
Infineon Technologies AG
Serial I/O Controller, 2 Channel(s), 2MBps, CMOS, PQFP100, PLASTIC, TQFP-100
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 8 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC | |
Data Encoding/Decoding Method | NRZ; NRZI; FM; BIPH-LEVEL(MANCHESTER) | |
Data Transfer Rate-Max | 2 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for PEF20532
This table gives cross-reference parts and alternative options found for PEF20532. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEF20532, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PEB20532 | Lantiq | Check for Price | Serial I/O Controller, 2 Channel(s), 2MBps, CMOS, PQFP100, PLASTIC, TQFP-100 | PEF20532 vs PEB20532 |
PEB20532 | Infineon Technologies AG | Check for Price | Serial I/O Controller, 2 Channel(s), 2MBps, CMOS, PQFP100, PLASTIC, TQFP-100 | PEF20532 vs PEB20532 |
PEF20532 | Intel Corporation | Check for Price | Serial I/O Controller, 2 Channel(s), 2MBps, CMOS, PQFP100, PLASTIC, TQFP-100 | PEF20532 vs PEF20532 |
PEF20532FV1.3 | Lantiq | Check for Price | Serial I/O Controller, 2 Channel(s), 2MBps, CMOS, PQFP100, PLASTIC, TQFP-100 | PEF20532 vs PEF20532FV1.3 |
PEF20532FV1.3 | Infineon Technologies AG | Check for Price | Serial I/O Controller, 2 Channel(s), 2MBps, CMOS, PQFP100, PLASTIC, TQFP-100 | PEF20532 vs PEF20532FV1.3 |