Programmable Logic
PEEL18CV8S-10L
Description: EE PLD, 10ns, CMOS, PDSO20, 0.300 INCH, LEAD FREE, SOIC-20

Overview of PEEL18CV8S-10L by Integrated Circuit Technology Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for PEEL18CV8S-10L by Integrated Circuit Technology Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PEEL18CV8S-10L by Integrated Circuit Technology Corp

PEEL18CV8S-10L
Integrated Circuit Technology Corp
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED CIRCUIT TECHNOLOGY CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Clock Frequency-Max
83.3 MHz
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Number of Dedicated Inputs
9
Number of I/O Lines
8
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
9 DEDICATED INPUTS, 8 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Programmable Logic Type
EE PLD
Propagation Delay
10 ns
Qualification Status
Not Qualified
Seated Height-Max
2.64 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. PEEL18CV8S-10L
    Integrated Circuit Technology Corp
    EE PLD, 10ns, CMOS, PDSO20, 0.300 INCH, LEAD FREE, SOIC-20
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PEEL18CV8S-10L by Integrated Circuit Technology Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PEEL18CV8S-10L by Integrated Circuit Technology Corp

Select Manufacturer
Which Manufacturer of PEEL18CV8S-10L would you like to use for your alert(s)?
  • Please alert me when PEEL18CV8S-10L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PEEL18CV8S-10L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PEEL18CV8S-10L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PEEL18CV8S-10L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PEEL18CV8S-10L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PEEL18CV8S-10L by Integrated Circuit Technology Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: