Part Details for PEEL18CV8J-7 by Diodes Incorporated
Results Overview of PEEL18CV8J-7 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PEEL18CV8J-7 Information
PEEL18CV8J-7 by Diodes Incorporated is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for PEEL18CV8J-7
PEEL18CV8J-7 CAD Models
PEEL18CV8J-7 Part Data Attributes
|
PEEL18CV8J-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PEEL18CV8J-7
Diodes Incorporated
EE PLD, 7.5ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC20,.4SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 83.3 MHz | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.9662 mm | |
Number of Dedicated Inputs | 9 | |
Number of I/O Lines | 8 | |
Number of Inputs | 18 | |
Number of Outputs | 8 | |
Number of Product Terms | 74 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 9 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.369 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for PEEL18CV8J-7
This table gives cross-reference parts and alternative options found for PEEL18CV8J-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEEL18CV8J-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PEEL18CV8J-7L | Diodes Incorporated | Check for Price | EE PLD, 7.5ns, PAL-Type, CMOS, PQCC20, LEAD FREE, PLASTIC, LCC-20 | PEEL18CV8J-7 vs PEEL18CV8J-7L |
PEEL18CV8J-25 | Gould Ami | Check for Price | EE PLD, 25ns, CMOS, PQCC20 | PEEL18CV8J-7 vs PEEL18CV8J-25 |
PEEL18CV8J-10 | Gould Ami | Check for Price | EE PLD, 10ns, CMOS, PQCC20 | PEEL18CV8J-7 vs PEEL18CV8J-10 |
PEEL18CV8J-15 | Integrated Circuit Technology Corp | Check for Price | EE PLD, 15ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | PEEL18CV8J-7 vs PEEL18CV8J-15 |
PEEL18CV8J-15L | Diodes Incorporated | Check for Price | EE PLD, 15ns, PAL-Type, CMOS, PQCC20, LEAD FREE, PLASTIC, LCC-20 | PEEL18CV8J-7 vs PEEL18CV8J-15L |
PEEL18CV8J-10 | Diodes Incorporated | Check for Price | EE PLD, 10ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | PEEL18CV8J-7 vs PEEL18CV8J-10 |
PEEL18CV8J-25 | Integrated Circuit Technology Corp | Check for Price | EE PLD, 25ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | PEEL18CV8J-7 vs PEEL18CV8J-25 |
PEEL18CV8J-7 | AMI Semiconductor | Check for Price | EE PLD, 7.5ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | PEEL18CV8J-7 vs PEEL18CV8J-7 |
PEEL18CV8JI-15 | AMI Semiconductor | Check for Price | EE PLD, 15ns, CMOS, PQCC20, PLASTIC, LCC-20 | PEEL18CV8J-7 vs PEEL18CV8JI-15 |
PEEL18CV8J-5 | AMI Semiconductor | Check for Price | EE PLD, 5ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | PEEL18CV8J-7 vs PEEL18CV8J-5 |