Part Details for PECS0DHX0 by TE Connectivity
Overview of PECS0DHX0 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PECS0DHX0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72031189
|
RS | Filter, PECS0DHX0=C1414 | TE Connectivity PECS0DHX0 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$33.7000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.4600 / $33.1500 | Buy Now |
DISTI #
CORPECS0DHX0
|
Interstate Connecting Components | PECS0DHX0=C1414 | 0 |
|
Buy Now | |
DISTI #
000000000002145365
|
Sager | AC Power Entry Modules PECS0DHX0=C1414 Min Qty: 1 | 0 |
|
$23.9700 / $31.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.4600 / $33.1500 | Buy Now |
Part Details for PECS0DHX0
PECS0DHX0 CAD Models
PECS0DHX0 Part Data Attributes
|
PECS0DHX0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PECS0DHX0
TE Connectivity
Analog Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CII TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: CSA; UL; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10, 250 VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |