Part Details for PEC3815AS-AU_R1_000A1 by PanJit Semiconductor
Overview of PEC3815AS-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for PEC3815AS-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PEC3815AS-AUR1A1
|
Mouser Electronics | ESD Suppressors / TVS Diodes 15V,ESD,SOD-123,Bi RoHS: Compliant | 0 |
|
$0.0370 | Order Now |
|
NAC | 15V,ESD,SOD-123,Bi RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0270 / $0.0300 | Buy Now |
Part Details for PEC3815AS-AU_R1_000A1
PEC3815AS-AU_R1_000A1 CAD Models
PEC3815AS-AU_R1_000A1 Part Data Attributes
|
PEC3815AS-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PEC3815AS-AU_R1_000A1
PanJit Semiconductor
Trans Voltage Suppressor Diode, 15V V(RWM), Bidirectional, 1 Element, Silicon, SOD-123, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SOD-123, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | PANJIT | |
Breakdown Voltage-Max | 22.5 V | |
Breakdown Voltage-Min | 16 V | |
Breakdown Voltage-Nom | 19.25 V | |
Clamping Voltage-Max | 33 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |