There are no models available for this part yet.
Overview of PEC36DFBN by Sullins Connector Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PEC36DFBN by Sullins Connector Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S2222E-36-ND
|
DigiKey | CONN HEADER VERT 72POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
68 In Stock |
|
$2.3010 / $4.5900 | Buy Now | |
Future Electronics | 72 Position (36x2) Through-Hole Dual Row Straight .100 Header RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 3 Weeks Container: Bag | 0Bag |
|
$3.3200 / $3.8500 | Buy Now |