Part Details for PEC2605C1ES_R1_00001 by PanJit Group
Overview of PEC2605C1ES_R1_00001 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for PEC2605C1ES_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-PEC2605C1ES_R1_00001CT-ND
|
DigiKey | VERY LOW CAPACITANCE ESD PROTECT Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12671 In Stock |
|
$0.0217 / $0.2100 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 5V SOD523 SMT | 0 |
|
$0.0381 / $0.0465 | RFQ |