Part Details for PEC16-4015F-S0012 by Bourns Inc
Overview of PEC16-4015F-S0012 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEC16-4015F-S0012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y9834
|
Newark | Encoder /Tray Packaging |Bourns PEC16-4015F-S0012 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9650 / $1.0800 | Buy Now |
DISTI #
PEC16-4015F-S0012-ND
|
DigiKey | ROTARY ENCODER Min Qty: 1200 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0488 | Buy Now |
DISTI #
PEC16-4015F-S0012
|
Avnet Americas | PEC16 Series 16 mm Incremental Encoder with Push Momentary Switch 100 RPM 12 Pulses Tray - Trays (Alt: PEC16-4015F-S0012) RoHS: Compliant Min Qty: 1200 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.8800 / $0.9997 | Buy Now |
DISTI #
652-PEC164015FS0012
|
Mouser Electronics | Encoders ENCODER RoHS: Compliant | 0 |
|
$0.9570 / $1.0100 | Order Now |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Flat 2.83oz.in Straight Quadrature Digital Square Wave 12PPR Through Hole PC Pins | 0 |
|
$0.9660 / $1.4080 | Buy Now |
|
Master Electronics | Mechanical Encoder Rotary Incremental Flat 2.83oz.in Straight Quadrature Digital Square Wave 12PPR Through Hole PC Pins | 0 |
|
$0.9660 / $1.4080 | Buy Now |
Part Details for PEC16-4015F-S0012
PEC16-4015F-S0012 CAD Models
PEC16-4015F-S0012 Part Data Attributes:
|
PEC16-4015F-S0012
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PEC16-4015F-S0012
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, COMPACT PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |
Alternate Parts for PEC16-4015F-S0012
This table gives cross-reference parts and alternative options found for PEC16-4015F-S0012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEC16-4015F-S0012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
288XAB0S161A1 | Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, MINIATURE PACKAGE-3 | CTS Corporation | PEC16-4015F-S0012 vs 288XAB0S161A1 |
H25D-F2-2833-AZC-28V/OC-SC-EX | Rotary Position Encoder, Single, 2 Channels, | Sensata Circuit Breakers | PEC16-4015F-S0012 vs H25D-F2-2833-AZC-28V/OC-SC-EX |
H25D-F2-2833-AZC-28V/OC-EC-EX-S | Rotary Position Encoder, Single, 2 Channels, | Sensata Circuit Breakers | PEC16-4015F-S0012 vs H25D-F2-2833-AZC-28V/OC-EC-EX-S |
H25D-F2-2833-AZC-28V/OC-EC-NI-S | Rotary Position Encoder, Single, 2 Channels, | Sensata Circuit Breakers | PEC16-4015F-S0012 vs H25D-F2-2833-AZC-28V/OC-EC-NI-S |
H25D-F2-2833-AZC-28V/OC-EC-NI | Rotary Position Encoder, Single, 2 Channels, | Sensata Circuit Breakers | PEC16-4015F-S0012 vs H25D-F2-2833-AZC-28V/OC-EC-NI |
H25D-F2-2833-AZC-28V/OC-SC | Rotary Position Encoder, Single, 2 Channels, | Sensata Circuit Breakers | PEC16-4015F-S0012 vs H25D-F2-2833-AZC-28V/OC-SC |
H25D-F2-2833-AZC-28V/OC-EC-EX | Rotary Position Encoder, Single, 2 Channels, | Sensata Circuit Breakers | PEC16-4015F-S0012 vs H25D-F2-2833-AZC-28V/OC-EC-EX |
H25D-F2-2833-AZC-28V/OC-SC-NI-S | Rotary Position Encoder, Single, 2 Channels, | Sensata Circuit Breakers | PEC16-4015F-S0012 vs H25D-F2-2833-AZC-28V/OC-SC-NI-S |