-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8005
|
Newark | Encoder /Tray Packaging |Bourns PEC16-2015F-N0024 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8180 / $0.8880 | Buy Now |
DISTI #
118-PEC16-2015F-N0024-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 24PPR Min Qty: 1 Lead time: 18 Weeks Container: Tray |
959 In Stock |
|
$0.6975 / $1.0700 | Buy Now |
DISTI #
PEC16-2015F-N0024
|
Avnet Americas | PEC16 Series 16 mm Incremental Encoder 100 RPM 24 Pulses Tray - Trays (Alt: PEC16-2015F-N0024) RoHS: Compliant Min Qty: 1200 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.7250 / $0.8236 | Buy Now |
DISTI #
652-PEC162015F-N0024
|
Mouser Electronics | Encoders 15 MM SHAFT NO SWITCH NO DET RoHS: Compliant | 1057 |
|
$0.7840 / $1.5000 | Buy Now |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Flat 2.83oz.in Right Angle Quadrature Digital Square Wave 24PPR Through Hole PC Pin RoHS: Compliant | 0 |
|
$0.7960 / $1.1600 | Buy Now |
|
Master Electronics | Mechanical Encoder Rotary Incremental Flat 2.83oz.in Right Angle Quadrature Digital Square Wave 24PPR Through Hole PC Pin RoHS: Compliant | 0 |
|
$0.7960 / $1.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEC16-2015F-N0024
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PEC16-2015F-N0024
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, COMPACT PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |