Part Details for PEC12R-4122F-S0012 by Bourns Inc
Results Overview of PEC12R-4122F-S0012 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PEC12R-4122F-S0012 Information
PEC12R-4122F-S0012 by Bourns Inc is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PEC12R-4122F-S0012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC5956
|
Newark | Encoder /Tray Packaging |Bourns PEC12R-4122F-S0012 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8370 / $0.9080 | Buy Now |
DISTI #
118-PEC12R-4122F-S0012-ND
|
DigiKey | ENCODER Min Qty: 1200 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.8921 | Buy Now |
DISTI #
PEC12R-4122F-S0012
|
Avnet Americas | 12 mm Incremental Encoder Thru-Hole 5-Pin - Trays (Alt: PEC12R-4122F-S0012) RoHS: Compliant Min Qty: 1200 Package Multiple: 75 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.7412 / $0.7986 | Buy Now |
DISTI #
652-PEC12R4122FS0012
|
Mouser Electronics | Encoders ENCODER RoHS: Compliant | 0 |
|
$0.8380 / $0.8920 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8140 / $1.1860 | Buy Now |
DISTI #
PEC12R-4122F-S0012
|
Avnet Abacus | 12 mm Incremental Encoder ThruHole 5Pin (Alt: PEC12R-4122F-S0012) RoHS: Compliant Min Qty: 1200 Package Multiple: 75 Lead time: 17 Weeks, 0 Days | Abacus - 975 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8140 / $1.1860 | Buy Now |
Part Details for PEC12R-4122F-S0012
PEC12R-4122F-S0012 CAD Models
PEC12R-4122F-S0012 Part Data Attributes
|
PEC12R-4122F-S0012
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PEC12R-4122F-S0012
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, COMPACT PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |