Part Details for PEC12R-4120F-N0012 by Bourns Inc
Overview of PEC12R-4120F-N0012 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PEC12R-4120F-N0012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9592
|
Newark | Encoder /Tray Packaging |Bourns PEC12R-4120F-N0012 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6620 / $0.7180 | Buy Now |
DISTI #
PEC12R-4120F-N0012-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 12PPR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
355 In Stock |
|
$0.7286 / $1.3900 | Buy Now |
DISTI #
PEC12R-4120F-N0012
|
Avnet Americas | ENCODER 12MM 12DETENTS 20MM SHFT NO SW 12 PULSE - Trays (Alt: PEC12R-4120F-N0012) RoHS: Compliant Min Qty: 1200 Package Multiple: 75 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.6097 / $0.6660 | Buy Now |
DISTI #
652-PEC12R-4120F-N12
|
Mouser Electronics | Encoders HORZ 12DET 12PULSE 20mm SHAFT W/O SW RoHS: Compliant | 370 |
|
$0.6810 / $1.2000 | Buy Now |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Flat 0.97oz.in Straight Quadrature Digital Square Wave 12PPR Through Hole PC Pin RoHS: Compliant | 0 |
|
$0.6430 / $0.9380 | Buy Now |
DISTI #
PEC12R-4120F-N0012
|
Avnet Abacus | (Alt: PEC12R-4120F-N0012) RoHS: Compliant Min Qty: 1200 Package Multiple: 75 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Mechanical Encoder Rotary Incremental Flat 0.97oz.in Straight Quadrature Digital Square Wave 12PPR Through Hole PC Pin RoHS: Compliant | 0 |
|
$0.6430 / $0.9380 | Buy Now |
Part Details for PEC12R-4120F-N0012
PEC12R-4120F-N0012 CAD Models
PEC12R-4120F-N0012 Part Data Attributes
|
PEC12R-4120F-N0012
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PEC12R-4120F-N0012
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, COMPACT PACKAGE-3 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |