Part Details for PEC12R-4030F-S0024 by Bourns Inc
Overview of PEC12R-4030F-S0024 by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEC12R-4030F-S0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y9832
|
Newark | Encoder /Tray Packaging |Bourns PEC12R-4030F-S0024 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8370 / $0.9080 | Buy Now |
DISTI #
PEC12R-4030F-S0024-ND
|
DigiKey | ROTARY ENCODER INCREMENTAL 24PPR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1185 In Stock |
|
$0.9283 / $1.6200 | Buy Now |
DISTI #
PEC12R-4030F-S0024
|
Avnet Americas | PEC12R Series 12 mm Incremental Encoder with Push Momentary Switch 100 RPM 24 Pulses per 360° Rotation Tray - Trays (Alt: PEC12R-4030F-S0024) RoHS: Compliant Min Qty: 1200 Package Multiple: 75 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.7412 / $0.8421 | Buy Now |
DISTI #
652-PEC12R-4030F-S24
|
Mouser Electronics | Encoders HORZ NO DET 24PULSE 30mm SHAFT SPST SW RoHS: Compliant | 271 |
|
$0.8480 / $1.5300 | Buy Now |
DISTI #
V99:2348_06255775
|
Arrow Electronics | Mechanical Encoder Rotary Incremental Flat 0.007N.m Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2143 | Americas - 859 |
|
$0.3946 / $0.5531 | Buy Now |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Flat 0.007N.m Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin RoHS: Compliant | 0 |
|
$0.8140 / $1.1860 | Buy Now |
DISTI #
60289846
|
Verical | Mechanical Encoder Rotary Incremental Flat 0.007N.m Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2143 | Americas - 859 |
|
$0.5531 | Buy Now |
DISTI #
PEC12R-4030F-S0024
|
Avnet Abacus | (Alt: PEC12R-4030F-S0024) RoHS: Compliant Min Qty: 1200 Package Multiple: 75 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134600864974
|
Chip1Stop | Mechanical Encoder Rotary Incremental Flat 0.97oz.in Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin RoHS: Compliant | 859 |
|
$0.6180 / $0.9790 | Buy Now |
|
Master Electronics | Mechanical Encoder Rotary Incremental Flat 0.007N.m Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin RoHS: Compliant | 0 |
|
$0.8140 / $1.1860 | Buy Now |
Part Details for PEC12R-4030F-S0024
PEC12R-4030F-S0024 CAD Models
PEC12R-4030F-S0024 Part Data Attributes
|
PEC12R-4030F-S0024
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PEC12R-4030F-S0024
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, COMPACT PACKAGE-3 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |
Alternate Parts for PEC12R-4030F-S0024
This table gives cross-reference parts and alternative options found for PEC12R-4030F-S0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEC12R-4030F-S0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.