-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y2633
|
Newark | Incremental Encoder, 2Ch, 18Pulse/360Deg, Encoder Technology:Mechanical, Encoder Type:Incremental, Encoder Resolution:18Ppr, No. Of Detents:18 Detents, Orientation:Vertical, Push Switch:With Momentary Push Switch, Shaft Length:15Mm Rohs Compliant: Yes |Bourns PEC11R-4115F-S0018 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 830 |
|
$1.5000 / $2.2000 | Buy Now |
DISTI #
PEC11R-4115F-S0018-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 18PPR Min Qty: 1 Lead time: 18 Weeks Container: Tray |
5634 In Stock |
|
$0.9725 / $1.4900 | Buy Now |
DISTI #
PEC11R-4115F-S0018
|
Avnet Americas | 12mm Incremental Encoder 5-Pin Through Hole - Trays (Alt: PEC11R-4115F-S0018) RoHS: Compliant Min Qty: 900 Package Multiple: 75 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.9725 / $1.1048 | Buy Now |
DISTI #
46Y2633
|
Avnet Americas | 12mm Incremental Encoder 5-Pin Through Hole - Bulk (Alt: 46Y2633) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 698 Partner Stock |
|
$1.7200 / $2.2000 | Buy Now |
DISTI #
652-PEC11R-4115F-S18
|
Mouser Electronics | Encoders 15mm SHAFT w/SWITCH RoHS: Compliant | 410 |
|
$1.1200 / $1.3500 | Buy Now |
DISTI #
70407904
|
RS | Incremental encoder 18 detents 18 pulses | Bourns PEC11R-4115F-S0018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6900 / $1.9200 | RFQ |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Flat 0.97oz.in Straight Quadrature Digital Square Wave 18PPR Through Hole PC Pin RoHS: Compliant |
836 In Stock |
|
$1.1000 / $1.4400 | Buy Now |
DISTI #
60291629
|
Verical | Mechanical Encoder Rotary Incremental Flat 0.007 Straight Quadrature Digital Square Wave 18PPR Through Hole PC Pin RoHS: Compliant Min Qty: 75 Package Multiple: 75 Date Code: 2143 | Americas - 825 |
|
$1.4432 / $1.9073 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
PEC11R-4115F-S0018
|
TTI | Encoders 15mm SHAFT w/SWITCH pbFree: Pb-Free Min Qty: 75 Package Multiple: 75 Container: Kit |
Americas - 150 In Stock |
|
$1.0000 / $1.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEC11R-4115F-S0018
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PEC11R-4115F-S0018
Bourns Inc
Rotary Position Encoder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |