Part Details for PEC11R-2225F-N0012 by Bourns Inc
Overview of PEC11R-2225F-N0012 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEC11R-2225F-N0012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH0654
|
Newark | 12Mm Incremental Encoder /Tray Packaging |Bourns PEC11R-2225F-N0012 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8700 / $0.9440 | Buy Now |
DISTI #
118-PEC11R-2225F-N0012-ND
|
DigiKey | 12MM INCREMENTAL ENCODER Min Qty: 1200 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9653 | Buy Now |
DISTI #
PEC11R-2225F-N0012
|
Avnet Americas | 12mm Incremental Encoder - Trays (Alt: PEC11R-2225F-N0012) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 75 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.7708 / $0.8756 | Buy Now |
DISTI #
652-PEC11R2225FN0012
|
Mouser Electronics | Encoders 12mm Incremental Encoder RoHS: Compliant | 0 |
|
$0.8370 / $0.9650 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8460 / $1.2330 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8460 / $1.2330 | Buy Now |