-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PEC11L-4220F-S0015 by Bourns Inc is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T1492
|
Newark | Incremental Encoder, 15 Pulses, Encoder Technology:Mechanical, Encoder Type:Incremental, Encoder ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 225 |
|
$1.3500 / $2.2600 | Buy Now |
DISTI #
PEC11L-4220F-S0015-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 15PPR Min Qty: 1 Lead time: 14 Weeks Container: Box |
4652 In Stock |
|
$1.2997 / $2.5200 | Buy Now |
DISTI #
20T1492
|
Avnet Americas | Low Profile Encoder 5-Pin - Bulk (Alt: 20T1492) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk |
225 Partner Stock |
|
$1.6400 / $2.2600 | Buy Now |
DISTI #
PEC11L-4220F-S0015
|
Avnet Americas | Low Profile Encoder 5-Pin - Trays (Alt: PEC11L-4220F-S0015) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.0969 / $1.1379 | Buy Now |
DISTI #
652-PEC11L4220FS0015
|
Mouser Electronics | Encoders FLATTED SHAFT PUSH SWTCH 30DETENTS RoHS: Compliant | 2196 |
|
$1.2900 / $2.1700 | Buy Now |
DISTI #
70230668
|
RS | Encoder, Low Profile, 15 PPR, 11 MM | Bourns PEC11L-4220F-S0015 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1000 / $2.2900 | RFQ |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Flat 0.015N.m Straight Quadrature Digital Square Wave 15PPR Th... more RoHS: Compliant |
347 In Stock |
|
$1.2490 / $1.8250 | Buy Now |
DISTI #
60945638
|
Verical | Mechanical Encoder Rotary Incremental Flat 0.015N.m Straight Quadrature Digital Square Wave 15PPR Th... more RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2151 | Americas - 325 |
|
$1.6510 / $2.3790 | Buy Now |
DISTI #
PEC11L-4220F-S0015
|
TTI | Encoders FLATTED SHAFT PUSH SWTCH 30DETENTS RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 50 Container: Kit | Americas - 0 |
|
$1.2100 / $1.2600 | Buy Now |
DISTI #
PEC11L-4220F-S0015
|
TME | Encoder: incremental, THT, 15imp/revol, Pos: 30, two phase A and B Min Qty: 1 | 1085 |
|
$1.3600 / $1.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEC11L-4220F-S0015
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PEC11L-4220F-S0015
Bourns Inc
Rotary Position Encoder,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e1 | |
Terminal Finish | TIN SILVER COPPER |