-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
495-4025-F63 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 25 positions, right, Hseries, F-Key, 4.25mm (0.167in), Header. | |
495-4025-F61 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 25 positions, right, Hseries, F-Key, 4.75mm (0.187in), Header. | |
498-4025-F63 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 25 positions, right, Hseries, F-Key, 4.25mm (0.167in), Header. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH6482
|
Newark | Incremental Encoder, 2Ch, 60 Rpm, 16 Ppr, Encoder Technology:Mechanical, Encoder Type:Incremental, Encoder Resolution:16Ppr, No. Of Detents:16 Detents, Orientation:Vertical, Push Switch:With Momentary Push Switch, Shaft Length:25Mm Rohs Compliant: Yes |Bourns PEC11H-4025F-S0016 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 279 |
|
$1.3100 | Buy Now |
DISTI #
118-PEC11H-4025F-S0016-ND
|
DigiKey | ROTARY ENCODER WITH BALL/SPRING Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1240 In Stock |
|
$1.5944 / $3.0500 | Buy Now |
DISTI #
77AH6482
|
Avnet Americas | 11mm Encoder with 16 Detent Force 25mm Metal Flatted Shaft PC Pin Horizontal/Rear Facing - Bulk (Alt: 77AH6482) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk |
269 Partner Stock |
|
$2.1400 / $2.8600 | Buy Now |
DISTI #
PEC11H-4025F-S0016
|
Avnet Americas | 11mm Encoder with 16 Detent Force 25mm Metal Flatted Shaft PC Pin Horizontal/Rear Facing - Trays (Alt: PEC11H-4025F-S0016) RoHS: Compliant Min Qty: 1050 Package Multiple: 75 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.4482 / $1.5819 | Buy Now |
DISTI #
652-PEC11H4025FS0016
|
Mouser Electronics | Encoders ROTARY ENCODER W/BALL SPRING RoHS: Compliant | 879 |
|
$1.5900 / $2.6300 | Buy Now |
DISTI #
72105012
|
RS | Rotary encoder with ball/spring detent 16PPR | Bourns PEC11H-4025F-S0016 RoHS: Compliant Min Qty: 1050 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4800 / $2.7100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3800 / $2.8900 | Buy Now |
DISTI #
PEC11H-4025F-S0016
|
TTI | Encoders ROTARY ENCODER W/BALL SPRING RoHS: Compliant pbFree: Pb-Free Min Qty: 1050 Package Multiple: 75 Container: Kit | Americas - 0 |
|
$1.6600 | Buy Now |
DISTI #
PEC11H-4025F-S0016
|
Avnet Abacus | 11mm Encoder with 16 Detent Force 25mm Metal Flatted Shaft PC Pin Horizontal/Rear Facing (Alt: PEC11H-4025F-S0016) RoHS: Compliant Min Qty: 1050 Package Multiple: 75 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3800 / $2.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy