Part Details for PEC11-4020F-N0012 by Bourns Inc
Results Overview of PEC11-4020F-N0012 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PEC11-4020F-N0012 Information
PEC11-4020F-N0012 by Bourns Inc is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC4020FPEL-E | Renesas Electronics Corporation | HD/RD74HC Series | |
SNJ54HC4020FK | Texas Instruments | Asynchronous 14-Bit Binary Counters 20-LCCC -55 to 125 | |
CD54HCT4020F3A | Texas Instruments | High Speed CMOS Logic 14-Stage Binary Counter 16-CDIP -55 to 125 |
Price & Stock for PEC11-4020F-N0012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PEC11-4020F-N0012
|
Avnet Americas | Incremental Encoder - Bulk (Alt: PEC11-4020F-N0012) RoHS: Compliant Min Qty: 150 Package Multiple: 75 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PEC11-4020F-N0012
|
Avnet Abacus | Incremental Encoder (Alt: PEC11-4020F-N0012) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PEC11-4020F-N0012
PEC11-4020F-N0012 CAD Models
PEC11-4020F-N0012 Part Data Attributes
|
PEC11-4020F-N0012
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PEC11-4020F-N0012
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-3
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, COMPACT PACKAGE-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |