-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0479
|
Newark | Encoder /Tray Packaging |Bourns PEC09-2115K-N0012 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $1.4200 | Buy Now |
DISTI #
PEC09-2115K-N0012-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 12PPR Min Qty: 1000 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6835 | Buy Now |
DISTI #
PEC09-2115K-N0012
|
Avnet Americas | 9 mm Incremental Encoder 3-Pin - Trays (Alt: PEC09-2115K-N0012) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.1575 / $1.3149 | Buy Now |
DISTI #
652-PEC092115KN0012
|
Mouser Electronics | Encoders ENCODER RoHS: Compliant | 0 |
|
$1.3600 / $1.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2700 / $1.8500 | Buy Now |
DISTI #
PEC09-2115K-N0012
|
Avnet Abacus | 9 mm Incremental Encoder 3-Pin (Alt: PEC09-2115K-N0012) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2700 / $1.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEC09-2115K-N0012
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PEC09-2115K-N0012
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, COMPACT PACKAGE-3 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |