Part Details for PEC09-2015F-T0015 by Bourns Inc
Overview of PEC09-2015F-T0015 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEC09-2015F-T0015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ4069
|
Newark | Encoder /Tray Packaging |Bourns PEC09-2015F-T0015 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $2.1600 | Buy Now |
DISTI #
118-PEC09-2015F-T0015-ND
|
DigiKey | ENCODER Min Qty: 1000 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2816 | Buy Now |
DISTI #
PEC09-2015F-T0015
|
Avnet Americas | Encoder Incremental No Detent 12Pulses/15Pulses 15mm Shaft Length Flatted 5-Pin - Trays (Alt: PEC09-2015F-T0015) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.8825 / $2.1385 | Buy Now |
DISTI #
652-PEC092015FT0015
|
Mouser Electronics | Encoders ENCODER RoHS: Compliant | 0 |
|
$2.1100 / $2.2200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8700 / $3.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8700 / $3.9200 | Buy Now |
Part Details for PEC09-2015F-T0015
PEC09-2015F-T0015 CAD Models
PEC09-2015F-T0015 Part Data Attributes
|
PEC09-2015F-T0015
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PEC09-2015F-T0015
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, COMPACT PACKAGE-5 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |
Alternate Parts for PEC09-2015F-T0015
This table gives cross-reference parts and alternative options found for PEC09-2015F-T0015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEC09-2015F-T0015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.