-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S2012E-07-ND
|
DigiKey | CONN HEADER VERT 14POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2562 In Stock |
|
$0.3914 / $0.9900 | Buy Now |
DISTI #
PEC07DAAN-ND
|
DigiKey | CONN HEADER .100 DUAL STR 14POS Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Future Electronics | PEC Series Dual Row 14 Position 2.54 mm Straight Breakaway Header RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.4400 / $0.5300 | Buy Now |
|
Bristol Electronics | 498 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy