Part Details for PEB3264HV14 by Intel Corporation
Results Overview of PEB3264HV14 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PEB3264HV14 Information
PEB3264HV14 by Intel Corporation is a Codec.
Codecs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for PEB3264HV14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PEB3264HV14
|
EBV Elektronik | SLIC 2CH 53dB 33V 64Pin MQFP (Alt: PEB3264HV14) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PEB3264HV14
PEB3264HV14 CAD Models
PEB3264HV14 Part Data Attributes
|
PEB3264HV14
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
PEB3264HV14
Intel Corporation
PCM Codec,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-10-28 | |
Additional Feature | ALSO AVAILABLE WITH MQFP-64 PACKAGE | |
Filter | NO | |
JESD-30 Code | R-PQFP-G64 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |