Part Details for PEB2255 by Infineon Technologies AG
Overview of PEB2255 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PEB2255
PEB2255 CAD Models
PEB2255 Part Data Attributes
|
PEB2255
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PEB2255
Infineon Technologies AG
Framer, CMOS, PQFP80, METRIC, PLASTIC, QFP-80
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | QFP | |
Package Description | METRIC, PLASTIC, QFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Current-Max | 165 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for PEB2255
This table gives cross-reference parts and alternative options found for PEB2255. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEB2255, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT8375EPF | Framer, PQFP80, | Rockwell Automation | PEB2255 vs BT8375EPF |
PEB20550 | Time Slot Assigner, CMOS, PQFP80, METRIC, PLASTIC, QFP-80 | Infineon Technologies AG | PEB2255 vs PEB20550 |
BT8376EPF | Framer, CMOS, PQFP80, METRIC, QFP-80 | Synaptics Incorporated | PEB2255 vs BT8376EPF |
BT8376EPF | Framer, PQFP80, | Rockwell Automation | PEB2255 vs BT8376EPF |
MT9076BB | Framer, PQFP80 | Microchip Technology Inc | PEB2255 vs MT9076BB |
RS8953BEPF | Framer, CMOS, PQFP80, QFP-80 | Conexant Systems Inc | PEB2255 vs RS8953BEPF |
BT8376KPF | Framer, CMOS, PQFP80, METRIC, QFP-80 | Synaptics Incorporated | PEB2255 vs BT8376KPF |
BT8375KPF | Framer, PQFP80, | Rockwell Automation | PEB2255 vs BT8375KPF |
MT9076AB | Framer, PQFP80, LQFP-80 | Zarlink Semiconductor Inc | PEB2255 vs MT9076AB |
BT8370KPF | Framer, CMOS, PQFP80, METRIC, QFP-80 | Synaptics Incorporated | PEB2255 vs BT8370KPF |