Part Details for PEB2091 by Siemens
Overview of PEB2091 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PEB2091
PEB2091 CAD Models
PEB2091 Part Data Attributes:
|
PEB2091
Siemens
Buy Now
Datasheet
|
Compare Parts:
PEB2091
Siemens
ISDN Echo Canceller, 1-Func, PQCC44,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J44 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | ISDN ECHO CANCELLER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for PEB2091
This table gives cross-reference parts and alternative options found for PEB2091. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEB2091, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEB2091 | ISDN Echo Canceller, 1-Func, PQCC44, PLASITC, LCC-44 | Infineon Technologies AG | PEB2091 vs PEB2091 |
PEB2091 | ISDN Echo Canceller, 1-Func, PQCC44, PLASITC, LCC-44 | Intel Corporation | PEB2091 vs PEB2091 |