Part Details for PEB20560 by Infineon Technologies AG
Overview of PEB20560 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PEB20560
PEB20560 CAD Models
PEB20560 Part Data Attributes:
|
PEB20560
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PEB20560
Infineon Technologies AG
Time Slot Assigner, PQFP160, PLASTIC, MQFP-160
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 160 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G160 | |
Number of Functions | 1 | |
Number of Terminals | 160 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TIME SLOT ASSIGNER | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for PEB20560
This table gives cross-reference parts and alternative options found for PEB20560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEB20560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XRT72L52 | Framer, PQFP160, 28 X 28 MM, PLASTIC, QFP-160 | Exar Corporation | PEB20560 vs XRT72L52 |
PEF22554E | Framer, PQFP144, GREEN, PLASTIC, QFP-144 | Intel Corporation | PEB20560 vs PEF22554E |