Part Details for PEANRBD1028 by Pasternack Enterprises
Overview of PEANRBD1028 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEANRBD1028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEANRBD1028-ND
|
DigiKey | 64-74 MHz Rubber Duck Antenna, 2 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
10 In Stock |
|
$21.2900 / $24.7500 | Buy Now |
DISTI #
PEANRBD1028
|
Pasternack Enterprises US | Key Specifications. Antenna Type Rubber Duck Polarization Vertical Minimum Frequency 64 MHz Maximum Frequency 74 MHz Connector 1 Polarity Standard Connector Series FME Connector Gender Female Impedance 50 Ohm Maximum Input VSWR 1.5:1. 64-74 MHz Rubber Duck Antenna, 2.5 dBi gain, FME Female Connector, Vertical Polarization. Vertical polarized antenna PEANRBD1028 from Pasternack is part of our extensive in-stock omni directional antennas that ship the same day from our ISO 9001:2015 certified facility. The antenna with 64 to 74 MHz frequency range has a maximum input VSWR of 1.5:1. This omni directional antenna has FME female connector, This antenna has a black radome made of TPE, an overall length of 20.51 in, width of 0.50 in, and weighs 0.022 lbs. Pasternack’s PEANRBD1028 is a single band antenna operating from 64 to 74 MHz with 2.5 dBi gain, Pasternack's experts are on hand to assist you with any inquiries. Order this PEANRBD1028 antenna 7 days a week, 24 hours a day using our on-line ordering system with no MOQs (minimum order quantity) and same-day shipping,. Min Qty: 1 Package Multiple: 1 | 10 |
|
$21.2900 / $24.7500 | Buy Now |